II5320 | IFM electronic
Inductive sensor, flush mounting M30, flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 400 mA, II5320
Order No.: 82P5899
EAN: 4021179124805
MPN:
II5320
Unit Price (€ / pc.)
97.3063 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
97.31 € *
Price list
Quantity
Price per unit*
1 pcs.
97.3063 €
3 pcs.
94.6288 €
5 pcs.
92.0703 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, II5320, IFM electronic
Features
- Output function normally open / normally closed programmable
- Wide operating temperature range
- Two-wire technology
- With terminal chamber that can be rotated by 90°
- Large operating voltage range
Technical specifications
Anschluss | Anschlussklemme 2,5 mm² | |
Erfassungsabstand | 10 mm | |
Montage | Einbaumontage M30, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltspannung (DC) | 55 V | |
Schaltstrom | 400 mA | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |