II5321 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M30, not flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 400 mA, II5321

Order No.: 82P5900
EAN: 4021179124812
MPN:
II5321
II5321 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
97.3063 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
97.31 € *
Price list
Quantity
Price per unit*
1 pcs.
97.3063 €
3 pcs.
94.6288 €
5 pcs.
92.0703 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, II5321, IFM electronic

Features

  • Output function normally open / normally closed programmable
  • Wide operating temperature range
  • Two-wire technology
  • With terminal chamber that can be rotated by 90°
  • Large operating voltage range
Technical specifications
Connection Anschlussklemme 2,5 mm²/Kabelverschraubung M20
Version PNP/NPN
Detecting distance 15 mm
Length 125 mm
Assembly Einbaumontage M30, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 55 V
switching current 400 mA
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes