II5446 | IFM electronic
Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 100 mA, II5446
Order No.: 82P5907
EAN: 4021179125901
MPN:
II5446
Unit Price (€ / pc.)
95.4618 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.46 € *
Price list
Quantity
Price per unit*
1 pcs.
95.4618 €
3 pcs.
92.8200 €
5 pcs.
90.3210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, II5446, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Wide operating temperature range
- High protection rating for the requirements of harsh industrial environments
- For a precise position detection on machines
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | PNP | |
Erfassungsabstand | 10 mm | |
Länge | 55 mm | |
Montage | Einbaumontage M30, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |