II5448 | IFM electronic

Inductive sensor, PNP, flush mounting M30, flush, 1 Form B (N/C), 30 V (DC), 200 mA, II5448

Order No.: 82P5909
EAN: 4021179125925
MPN:
II5448
II5448 IFM electronic Proximity Switches, Reed switches Image 1
II5448 IFM electronic Proximity Switches, Reed switches Image 2
II5448 IFM electronic Proximity Switches, Reed switches Image 3
Image may differ
Unit Price (€ / pc.)
99.1865 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.19 € *
Price list
Quantity
Price per unit*
1 pcs.
99.1865 €
3 pcs.
96.4376 €
5 pcs.
93.8434 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, II5448, IFM electronic

Features

  • Robust metal housing for use in harsh industrial environments
  • Clearly visible indication of the switching status
  • Long sensing range for high uptime
  • For a precise position detection on machines
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP
Erfassungsabstand 10 mm
Länge 75 mm
Montage Einbaumontage M30, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Öffner
Schaltspannung (DC) 30 V
Schaltstrom 200 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes