II5479 | IFM electronic

Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 36 V (DC), 250 mA, II5479

Order No.: 82P5912
EAN: 4021179126236
MPN:
II5479
II5479 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
100.8882 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.89 € *
Price list
Quantity
Price per unit*
1 pcs.
100.8882 €
3 pcs.
98.0917 €
5 pcs.
95.4618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, II5479, IFM electronic

Features

  • Robust metal housing for use in harsh industrial environments
  • Wide operating temperature range
  • Permanently legible laser type label
  • With robust Ø 28 mm connector
  • For a precise position detection on machines
Technical specifications
Connection M18-Steckverbinder
Version PNP
Detecting distance 10 mm
Length 96 mm
Assembly Einbaumontage M30, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 250 mA
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes