II5489 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M30, flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 400 mA, II5489
Order No.: 82P5915
EAN: 4021179126335
MPN:
II5489
Unit Price (€ / pc.)
94.9025 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
94.90 € *
Price list
Quantity
Price per unit*
1 pcs.
94.9025 €
3 pcs.
92.2845 €
5 pcs.
89.7974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, II5489, IFM electronic
Features
- Output function normally open / normally closed programmable
- Wide operating temperature range
- Two-wire technology
- Robust metal housing for use in harsh industrial environments
- Large operating voltage range
Technical specifications
Anschluss | Kabel, PUR/PVC 2x0,5 mm², 2 m | |
Ausführung | PNP/NPN | |
Erfassungsabstand | 10 mm | |
Länge | 81 mm | |
Montage | Einbaumontage M30, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltspannung (DC) | 55 V | |
Schaltstrom | 400 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |