II5503 | IFM electronic
Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 36 V (DC), 250 mA, II5503
Order No.: 82P5920
EAN: 4021179126472
MPN:
II5503
Unit Price (€ / pc.)
123.9385 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
123.94 € *
Price list
Quantity
Price per unit*
1 pcs.
123.9385 €
3 pcs.
120.5232 €
5 pcs.
117.2626 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, II5503, IFM electronic
Features
- Magnetic-field immune for welding applications
- Sensing face resistant to weld slag
- Robust metal housing for use in harsh industrial environments
- Clearly visible indication of the switching status
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | PNP | |
Erfassungsabstand | 10 mm | |
Länge | 60 mm | |
Montage | Einbaumontage M30, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 36 V | |
Schaltstrom | 250 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |