II5676 | IFM electronic

Inductive sensor, PNP, flush mounting M30, flush, antivalent, 36 V (DC), 100 mA, II5676

Order No.: 82P5923
EAN: 4021179126618
MPN:
II5676
II5676 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
115.4895 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
115.49 € *
Price list
Quantity
Price per unit*
1 pcs.
115.4895 €
3 pcs.
112.2884 €
5 pcs.
109.2658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, II5676, IFM electronic

Features

  • Complementary output function NO/NC
  • Wide operating temperature range
  • Robust metal housing for use in harsh industrial environments
  • For a precise position detection on machines
Technical specifications
Anschluss Kabel, PUR 4x0,34 mm², 2 m
Ausführung PNP
Erfassungsabstand 10 mm
Länge 67 mm
Montage Einbaumontage M30, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion Antivalent
Schaltspannung (DC) 36 V
Schaltstrom 100 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes