II5733 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M30, not flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 400 mA, II5733
Order No.: 82P5929
EAN: 4021179127189
MPN:
II5733
Unit Price (€ / pc.)
104.7557 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.76 € *
Price list
Quantity
Price per unit*
1 pcs.
104.7557 €
3 pcs.
101.8521 €
5 pcs.
99.1151 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, II5733, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Wide operating temperature range
- High protection rating for the requirements of harsh industrial environments
- Output function normally open / normally closed programmable
- Two-wire technology
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | PNP/NPN | |
Erfassungsabstand | 15 mm | |
Länge | 78 mm | |
Montage | Einbaumontage M30, nicht bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltspannung (DC) | 55 V | |
Schaltstrom | 400 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |