II5776 | IFM electronic

Inductive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O), 30 V (DC), 200 mA, II5776

Order No.: 82P5932
EAN: 4021179127615
MPN:
II5776
II5776 IFM electronic Proximity Switches, Reed switches Image 1
II5776 IFM electronic Proximity Switches, Reed switches Image 2
II5776 IFM electronic Proximity Switches, Reed switches Image 3
Image may differ
Unit Price (€ / pc.)
97.1635 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
97.16 € *
Price list
Quantity
Price per unit*
1 pcs.
97.1635 €
3 pcs.
94.4741 €
5 pcs.
91.9394 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, II5776, IFM electronic

Features

  • Robust metal housing for use in harsh industrial environments
  • Clearly visible indication of the switching status
  • Long sensing range for high uptime
  • For a precise position detection on machines
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP
Erfassungsabstand 15 mm
Länge 75 mm
Montage Einbaumontage M30, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 30 V
Schaltstrom 200 mA
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes