II5807 | IFM electronic

Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 36 V (DC), 250 mA, II5807

Order No.: 82P5935
EAN: 4021179127929
MPN:
II5807
II5807 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
100.8882 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.89 € *
Price list
Quantity
Price per unit*
1 pcs.
100.8882 €
3 pcs.
98.0917 €
5 pcs.
95.4618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, II5807, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Wide operating temperature range
  • High protection rating for the requirements of harsh industrial environments
  • With long PVC cable
  • For a precise position detection on machines
Technical specifications
Anschluss Kabel, PVC 3x0,5 mm², 6 m
Ausführung PNP
Erfassungsabstand 10 mm
Länge 81 mm
Montage Einbaumontage M30, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 36 V
Schaltstrom 250 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes