II5827 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M30, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, II5827
Order No.: 82P5936
EAN: 4021179128124
MPN:
II5827
Unit Price (€ / pc.)
110.6105 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.61 € *
Price list
Quantity
Price per unit*
1 pcs.
110.6105 €
3 pcs.
107.5641 €
5 pcs.
104.6605 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, II5827, IFM electronic
Features
- Robust housing for use in metalworking
- Resistant to oils and coolants
- Long sensing range for high uptime
- Output function normally open / normally closed programmable
- With optical mounting and setting aid
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | PNP/NPN | |
Erfassungsabstand | 15 mm | |
Länge | 70 mm | |
Montage | Einbaumontage M30, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |