II5837 | IFM electronic
Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 200 mA, II5837
Order No.: 82P5938
EAN: 4021179128223
MPN:
II5837
Unit Price (€ / pc.)
149.9995 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
150.00 € *
Price list
Quantity
Price per unit*
1 pcs.
149.9995 €
3 pcs.
145.8583 €
5 pcs.
141.9194 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, II5837, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Clearly visible indication of the switching status
- Long sensing range for high uptime
- For a precise position detection on machines
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 15 mm | |
Length | 50 mm | |
Assembly | Einbaumontage M30, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |