II5841 | IFM electronic

Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 200 mA, II5841

Order No.: 82P5939
EAN: 4021179128261
MPN:
II5841
II5841 IFM electronic Proximity Switches, Reed switches Image 1
II5841 IFM electronic Proximity Switches, Reed switches Image 2
II5841 IFM electronic Proximity Switches, Reed switches Image 3
Image may differ
Unit Price (€ / pc.)
149.9995 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
150.00 € *
Price list
Quantity
Price per unit*
1 pcs.
149.9995 €
3 pcs.
145.8583 €
5 pcs.
141.9194 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, II5841, IFM electronic

Features

  • Robust metal housing for use in harsh industrial environments
  • Clearly visible indication of the switching status
  • Long sensing range for high uptime
  • For a precise position detection on machines
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 15 mm
Length 60 mm
Assembly Einbaumontage M30, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes