II5854 | IFM electronic
Inductive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O), 30 V (DC), 200 mA, II5854
Order No.: 82P5943
EAN: 4021179128391
MPN:
II5854
Unit Price (€ / pc.)
95.4618 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.46 € *
Price list
Quantity
Price per unit*
1 pcs.
95.4618 €
3 pcs.
92.8200 €
5 pcs.
90.3210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, II5854, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Clearly visible indication of the switching status
- Wide operating temperature range
- For a precise position detection on machines
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 15 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M30, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |