II5861 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M30, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, II5861

Order No.: 82P5945
EAN: 4021179128469
MPN:
II5861
II5861 IFM electronic Proximity Switches, Reed switches Image 1
II5861 IFM electronic Proximity Switches, Reed switches Image 2
II5861 IFM electronic Proximity Switches, Reed switches Image 3
Image may differ
Unit Price (€ / pc.)
105.6244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.62 € *
Price list
Quantity
Price per unit*
1 pcs.
105.6244 €
3 pcs.
102.7089 €
5 pcs.
99.9481 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, II5861, IFM electronic

Features

  • Robust housing for use in metalworking
  • Resistant to oils and coolants
  • Long sensing range for high uptime
  • Output function normally open / normally closed programmable
  • With optical mounting and setting aid
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP/NPN
Erfassungsabstand 22 mm
Länge 70 mm
Montage Einbaumontage M30, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes