II5913 | IFM electronic

Inductive analog sensor, brass white bronze-coated, flush mounting M30, not flush, 30 V (DC), II5913

Order No.: 82P5947
EAN: 4021179128971
MPN:
II5913
II5913 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
172.6333 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
172.63 € *
Price list
Quantity
Price per unit*
1 pcs.
172.6333 €
3 pcs.
168.1113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, II5913, IFM electronic

Features

  • Precise linearised output signal
  • Very high repeatability
  • For non-contact distance measurement
  • Wide operating temperature range
  • Robust metal housing for use in harsh industrial environments
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Messing weißbronze-beschichtet
Erfassungsabstand Messbereich 1-15 mm
Länge 70 mm
Montage Einbaumontage M30, nicht bündig
Produkt-Art Induktiver Analogsensor
Schaltspannung (DC) 30 V
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes