II5917 | IFM electronic

Inductive sensor, PNP/NPN, IO-Link, flush mounting M30, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, II5917

Order No.: 82P5949
EAN: 4021179129015
MPN:
II5917
II5917 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
169.1347 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
169.13 € *
Price list
Quantity
Price per unit*
1 pcs.
169.1347 €
3 pcs.
164.4580 €
5 pcs.
160.0312 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, II5917, IFM electronic

Features

  • Precise linearised output signal
  • Very high repeatability
  • For non-contact distance measurement
  • Wide operating temperature range
  • Robust metal housing for use in harsh industrial environments
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP/NPN, IO-Link
Erfassungsabstand Schaltpunkt 1,88-9,35 mm, Messbereich 1-10 mm
Länge 65 mm
Montage Einbaumontage M30, bündig
Produkt-Art Induktiver Analogsensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes