II5961 | IFM electronic
Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 35 V (DC), 150 mA, II5961
Order No.: 82P5953
EAN: 4021179271660
MPN:
II5961
Unit Price (€ / pc.)
385.0007 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
385.00 € *
Price list
Quantity
Price per unit*
1 pcs.
385.0007 €
3 pcs.
375.3022 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, II5961, IFM electronic
Features
- For use in temperatures up to 180 °C
- For applications in the steel and glass industries
- Sensor and evaluation unit in one housing
- Robust stainless steel housing for use in harsh industrial environments
- Long silicone cable terminals can be outside the critical area
Technical specifications
Connection | Kabel, Silikon 3x0,22 mm², 5 m | |
Version | PNP | |
Detecting distance | 10 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M30, bündig | |
Product type | Induktiver Hochtemperatursensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 35 V | |
switching current | 150 mA | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |