II5973 | IFM electronic

Inductive sensor, with IO-Link, flush mounting M30, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, II5973

Order No.: 82P5954
EAN: 4021179303255
MPN:
II5973
II5973 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
105.9100 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.91 € *
Price list
Quantity
Price per unit*
1 pcs.
105.9100 €
3 pcs.
102.9707 €
5 pcs.
100.2099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, II5973, IFM electronic

Features

  • For a precise position monitoring on machines
  • Flexible use thanks to large operating temperature range
  • Very high repeatability
Technical specifications
Connection M12-Steckverbinder
Version mit IO-Link
Detecting distance Schaltpunkt 2,4-12,1 mm, Messbereich 1,3-13 mm
Length 65 mm
Assembly Einbaumontage M30, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes