II5974 | IFM electronic
Inductive sensor, with IO-Link, flush mounting M30, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, II5974
Order No.: 82P5955
EAN: 4021179303262
MPN:
II5974
Unit Price (€ / pc.)
105.9100 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.91 € *
Price list
Quantity
Price per unit*
1 pcs.
105.9100 €
3 pcs.
102.9707 €
5 pcs.
100.2099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, II5974, IFM electronic
Features
- For a precise position monitoring on machines
- Flexible use thanks to large operating temperature range
- Very high repeatability
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit IO-Link | |
Detecting distance | Schaltpunkt 4,3-21,5 mm, Messbereich 2,3-23 mm | |
Length | 65 mm | |
Assembly | Einbaumontage M30, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |