II5978 | IFM electronic
Inductive sensor, PNP, flush mounting M30, quasi-flush, 1 Form A (N/O), 32 V (DC), 100 mA, II5978
Order No.: 82P5956
EAN: 4021179315876
MPN:
II5978
Unit Price (€ / pc.)
95.4618 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.46 € *
Price list
Quantity
Price per unit*
1 pcs.
95.4618 €
3 pcs.
92.8200 €
5 pcs.
90.3210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, II5978, IFM electronic
Features
- Robust metal housing for use in mobile machines
- Long sensing range for high uptime
- Wide operating temperature range
- High protection rating for the requirements of harsh industrial environments
- Clearly visible indication of the switching status
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | PNP | |
Erfassungsabstand | 18 mm | |
Länge | 60 mm | |
Montage | Einbaumontage M30, quasibündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 32 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |