II6913 | IFM electronic
Inductive sensor, PNP/NPN, IO-Link, flush mounting M30, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, II6913
Order No.: 82P5961
MPN:
II6913
Unit Price (€ / pc.)
171.7289 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
171.73 € *
Price list
Quantity
Price per unit*
1 pcs.
171.7289 €
3 pcs.
166.9808 €
5 pcs.
162.4826 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, II6913, IFM electronic
Features
- Precise linearised output signal
- Very high repeatability
- For non-contact distance measurement
- Wide operating temperature range
- Robust metal housing for use in harsh industrial environments
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | PNP/NPN, IO-Link | |
Erfassungsabstand | Schaltpunkt 2,37-13,99 mm, Messbereich 1-15 mm | |
Länge | 65 mm | |
Montage | Einbaumontage M30, nicht bündig | |
Produkt-Art | Induktiver Analogsensor | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |