II7101 | IFM electronic
Inductive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, II7101
Order No.: 81P9334
EAN: 4021179242509
MPN:
II7101
Unit Price (€ / pc.)
57.2390 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.24 € *
Price list
Quantity
Price per unit*
1 pcs.
57.2390 €
5 pcs.
54.9423 €
10 pcs.
52.8360 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, II7101, IFM
The II7101 is a inductive sensor with high protection rating for the requirements of harsh industrial environments and has an excellent price/performance ratio.
Features
- Permanently legible laser type label
- Clearly visible indication of the switching status
- Robust metal housing for use in harsh industrial environments
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
diameter | 30 mm | |
Detecting distance | 15 mm | |
Length | 60 mm | |
Assembly | Einbaumontage M30, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |