II7102 | IFM electronic

Inductive sensor, NPN, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 100 mA, II7102

Order No.: 81P9335
EAN: 4021179245982
MPN:
II7102
II7102 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
57.2390 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.24 € *
Price list
Quantity
Price per unit*
1 pcs.
57.2390 €
5 pcs.
54.9423 €
10 pcs.
52.8360 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, II7102, IFM

The II7102 is a inductive sensor with high protection rating for the requirements of harsh industrial environments and has an excellent price/performance ratio.

Features

  • Permanently legible laser type label
  • Clearly visible indication of the switching status
  • Robust metal housing for use in harsh industrial environments
Technical specifications
Connection M12-Steckverbinder
Version NPN
diameter 30 mm
Detecting distance 10 mm
Length 60 mm
Assembly Einbaumontage M30, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes