II7102 | IFM electronic

Inductive sensor, NPN, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 100 mA, II7102

Order No.: 82P5966
EAN: 4021179245982
MPN:
II7102
II7102 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
62.2608 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.26 € *
Price list
Quantity
Price per unit*
1 pcs.
62.2608 €
3 pcs.
59.5714 €
5 pcs.
57.1081 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, II7102, IFM electronic

Features

  • Excellent price/performance ratio
  • Robust metal housing for use in harsh industrial environments
  • Permanently legible laser type label
  • Clearly visible indication of the switching status
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Anschluss M12-Steckverbinder
Ausführung NPN
Erfassungsabstand 10 mm
Länge 60 mm
Montage Einbaumontage M30, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes