II7104 | IFM electronic
Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 100 mA, II7104
Order No.: 82P5968
EAN: 4021179254601
MPN:
II7104
Unit Price (€ / pc.)
65.4143 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.41 € *
Price list
Quantity
Price per unit*
1 pcs.
65.4143 €
3 pcs.
62.5821 €
5 pcs.
59.9879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, II7104, IFM electronic
Features
- Excellent price/performance ratio
- Robust metal housing for use in harsh industrial environments
- Permanently legible laser type label
- Clearly visible indication of the switching status
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection | Kabel, PUR 3x0,34 mm², 2 m | |
Version | PNP | |
Detecting distance | 10 mm | |
Length | 60 mm | |
Assembly | Einbaumontage M30, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |