II7107 | IFM electronic

Inductive sensor, NPN, flush mounting M30, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, II7107

Order No.: 82P5970
EAN: 4021179254632
MPN:
II7107
II7107 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
63.2723 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.27 € *
Price list
Quantity
Price per unit*
1 pcs.
63.2723 €
3 pcs.
60.5234 €
5 pcs.
58.0125 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, II7107, IFM electronic

Features

  • Excellent price/performance ratio
  • Robust metal housing for use in harsh industrial environments
  • Permanently legible laser type label
  • Clearly visible indication of the switching status
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection Kabel, PUR 3x0,34 mm², 2 m
Version NPN
Detecting distance 15 mm
Length 60 mm
Assembly Einbaumontage M30, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes