IIC208 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M30, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IIC208

Order No.: 82P5975
EAN: 4021179117586
MPN:
IIC208
IIC208 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
105.9219 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.92 € *
Price list
Quantity
Price per unit*
1 pcs.
105.9219 €
3 pcs.
102.9945 €
5 pcs.
100.2218 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIC208, IFM electronic

Features

  • Robust housing for use in metalworking
  • Resistant to oils and coolants
  • Long sensing range for high uptime
  • Output function normally open / normally closed programmable
  • With optical mounting and setting aid
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP/NPN
Erfassungsabstand 15 mm
Länge 70 mm
Montage Einbaumontage M30, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP68
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes