IIC209 | IFM electronic

IIC209, Inductive sensor, M30 x 1.5 / L = 70 mm, Sinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P5976
EAN: 4021179117593
MPN:
IIC209
IFM electronic
IIC209 IFM electronic Proximity Switches, Reed switches Image 1
IIC209 IFM electronic Proximity Switches, Reed switches Image 2
IIC209 IFM electronic Proximity Switches, Reed switches Image 3
Image may differ
Unit Price (€ / pc.)
104.0536 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.05 € *
Price list
Quantity
Price per unit*
1 pcs.
104.0536 €
3 pcs.
101.1738 €
5 pcs.
98.4487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIC209, IFM electronic

Features

  • Robust housing for use in metalworking
  • Resistant to oils and coolants
  • Long sensing range for high uptime
  • Output function normally open / normally closed programmable
  • With optical mounting and setting aid
Technical specifications
Connection M12-connector
Version inductive sensor
Detection range 22 mm
Assembly non-flush mounting
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP68
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes