IIC210 | IFM electronic
Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIC210
Order No.: 82P5977
EAN: 4021179117609
MPN:
IIC210
Unit Price (€ / pc.)
100.8882 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.89 € *
Price list
Quantity
Price per unit*
1 pcs.
100.8882 €
3 pcs.
98.0917 €
5 pcs.
95.4618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIC210, IFM electronic
Features
- For use in machine tools and metalworking
- Clearly visible indication of the switching status
- Resistant to oils and coolants
- Long sensing range for high uptime
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | PNP | |
Erfassungsabstand | 15 mm | |
Länge | 70 mm | |
Montage | Einbaumontage M30, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |