IIC219 | IFM electronic
IIC219, Inductive sensor, M30 x 1.5 / L = 65 mm, Sinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P5981
EAN: 4021179117692
MPN:
IIC219
Unit Price (€ / pc.)
103.0421 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
103.04 € *
Price list
Quantity
Price per unit*
1 pcs.
103.0421 €
3 pcs.
100.1861 €
5 pcs.
97.4967 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIC219, IFM electronic
Features
- Resistant to oils and coolants
- Magnetic-field immune
- Clearly visible indication of the switching status
- Correction factor 1: Constant sensing range on all metals
- Very high switching frequency
Technical specifications
Connection | M12-connector | |
Version | inductive sensor | |
Detection range | 22 mm | |
Assembly | non-flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |