IIC221 | IFM electronic

IIC221, Inductive sensor, M30 x 1.5 / L = 60 mm, Sinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P5982
EAN: 4021179117715
MPN:
IIC221
IFM electronic
IIC221 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
117.4887 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
117.49 € *
Price list
Quantity
Price per unit*
1 pcs.
117.4887 €
3 pcs.
114.2400 €
5 pcs.
111.1698 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIC221, IFM electronic

Features

  • For use in machine tools and metalworking
  • Resistant to oils and coolants
  • With AS-i interface
  • Clearly visible indication of function and switching status
  • Permanently legible laser type label
Technical specifications
Connection M12-connector
Version inductive sensor
Detection range 22 mm
Assembly non-flush mounting
Switching Voltage (DC) 31.6 V
Degree of protection (IP) IP68
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes