IIC224 | IFM electronic

IIC224, Inductive sensor, M30 x 1.5 / L = 65 mm, Sinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P5984
EAN: 4021179239356
MPN:
IIC224
IFM electronic
IIC224 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
105.6125 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.61 € *
Price list
Quantity
Price per unit*
1 pcs.
105.6125 €
3 pcs.
102.6970 €
5 pcs.
99.9362 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIC224, IFM electronic

Features

  • For use in machine tools and metalworking
  • Resistant to oils and coolants
  • Metal sensing face for heavy duty
  • Clearly visible indication of the switching status
  • Permanently legible laser type label
Technical specifications
Version inductive sensor
Detection range 10 mm
Assembly flush mounting
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP67/IP68
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes