IIC237 | IFM electronic
Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIC237
Order No.: 82P5989
EAN: 4021179321082
MPN:
IIC237
Unit Price (€ / pc.)
104.1845 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.18 € *
Price list
Quantity
Price per unit*
1 pcs.
104.1845 €
3 pcs.
101.3047 €
5 pcs.
98.5796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIC237, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to oils and coolants
- Metal sensing face for heavy duty
- Clearly visible indication of the switching status
Technical specifications
Anschluss | Kabel, PUR 3x0,34 mm², 2 m | |
Ausführung | PNP | |
Erfassungsabstand | 15 mm | |
Länge | 45 mm | |
Montage | Einbaumontage M30, bündig | |
Produkt-Art | Induktiver Ganzmetallsensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |