IIM200 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M30, flush, 1 Form A (N/O), 36 V (DC), 100 mA, IIM200

Order No.: 82P5990
EAN: 4021179117746
MPN:
IIM200
IIM200 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
104.4701 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.47 € *
Price list
Quantity
Price per unit*
1 pcs.
104.4701 €
3 pcs.
101.5784 €
5 pcs.
98.8533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIM200, IFM electronic

Features

  • E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
  • Wide operating temperature range
  • High ingress protection for the requirements of harsh environmental conditions
  • High EMC resistance according to automotive standards
  • Large operating voltage range
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP/NPN
Erfassungsabstand 12 mm
Länge 70 mm
Montage Einbaumontage M30, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 36 V
Schaltstrom 100 mA
Schutzart (IP) IP67/IP69K
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes