IIM202 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M30, flush, 1 Form A (N/O), 36 V (DC), 100 mA, IIM202
Order No.: 82P5992
EAN: 4021179117760
MPN:
IIM202
Unit Price (€ / pc.)
116.5010 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
116.50 € *
Price list
Quantity
Price per unit*
1 pcs.
116.5010 €
3 pcs.
113.2761 €
5 pcs.
110.2297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIM202, IFM electronic
Features
- E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
- Wide operating temperature range
- High ingress protection for the requirements of harsh environmental conditions
- High EMC resistance according to automotive standards
- Large operating voltage range
Technical specifications
Anschluss | Kabel, PUR 3x0,5 mm², 6 m | |
Ausführung | PNP/NPN | |
Erfassungsabstand | 12 mm | |
Länge | 81 mm | |
Montage | Einbaumontage M30, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 36 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP67/IP69K |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |