IIM208 | IFM electronic

Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 60 V (DC), 200 mA, IIM208

Order No.: 82P5994
EAN: 4021179117821
MPN:
IIM208
IIM208 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
115.4895 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
115.49 € *
Price list
Quantity
Price per unit*
1 pcs.
115.4895 €
3 pcs.
112.2884 €
5 pcs.
109.2658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIM208, IFM electronic

Features

  • High shock and vibration resistance for use in mobile machines
  • E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
  • Large operating temperature and operating voltage range
  • High ingress protection for the requirements of harsh environmental conditions
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP
Erfassungsabstand 12 mm
Länge 70 mm
Montage Einbaumontage M30, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 60 V
Schaltstrom 200 mA
Schutzart (IP) IP67/IP69K
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes