IIM209 | IFM electronic

Inductive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O), 60 V (DC), 200 mA, IIM209

Order No.: 82P5995
EAN: 4021179117838
MPN:
IIM209
IIM209 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
115.4895 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
115.49 € *
Price list
Quantity
Price per unit*
1 pcs.
115.4895 €
3 pcs.
112.2884 €
5 pcs.
109.2658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIM209, IFM electronic

Features

  • High shock and vibration resistance for use in mobile machines
  • E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
  • Large operating temperature and operating voltage range
  • High ingress protection for the requirements of harsh environmental conditions
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 22 mm
Length 70 mm
Assembly Einbaumontage M30, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 60 V
switching current 200 mA
Degree of protection (IP) IP67/IP69K
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes