IIM215 | IFM electronic

Inductive sensor, PNP, flush mounting M30, not flush, 1 Form B (N/C), 36 V (DC), 100 mA, IIM215

Order No.: 82P5998
EAN: 4021179117890
MPN:
IIM215
IIM215 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
103.1730 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
103.17 € *
Price list
Quantity
Price per unit*
1 pcs.
103.1730 €
3 pcs.
100.3170 €
5 pcs.
97.6276 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIM215, IFM electronic

Features

  • High shock and vibration resistance for use in mobile machines
  • E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
  • Wide operating temperature range
  • High ingress protection for the requirements of harsh environmental conditions
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP
Erfassungsabstand 22 mm
Länge 70 mm
Montage Einbaumontage M30, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Öffner
Schaltspannung (DC) 36 V
Schaltstrom 100 mA
Schutzart (IP) IP67/IP69K
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes