IIR200 | IFM electronic
Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIR200
Order No.: 82P6004
EAN: 4021179235259
MPN:
IIR200
Unit Price (€ / pc.)
124.2241 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
124.22 € *
Price list
Quantity
Price per unit*
1 pcs.
124.2241 €
3 pcs.
120.7850 €
5 pcs.
117.5363 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIR200, IFM electronic
Features
- Magnetic-field immune for welding applications
- Resistant to weld slag thanks to non-stick coating
- Metal sensing face for heavy duty
- High shock and vibration resistance
- Wide operating temperature range
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | PNP | |
Erfassungsabstand | 12 mm | |
Länge | 70 mm | |
Montage | Einbaumontage M30, bündig | |
Produkt-Art | Induktiver Ganzmetallsensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |