IIR205 | IFM electronic

IIR205, Inductive sensor, M30 x 1.5 / L = 40 mm, Sinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P6008
EAN: 4021179254694
MPN:
IIR205
IFM electronic
IIR205 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
139.5394 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
139.54 € *
Price list
Quantity
Price per unit*
1 pcs.
139.5394 €
3 pcs.
135.6838 €
5 pcs.
132.0305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIR205, IFM electronic

Features

  • Resistant to weld slag thanks to non-stick coating
  • Metal sensing face for heavy duty
  • High shock and vibration resistance
  • Particularly short housing for use where space is restricted
  • Two-wire technology
Technical specifications
Connection cable connection 5 m
Version inductive sensor
Detection range 12 mm
Assembly flush mounting
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes