IIR206 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIR206
Order No.: 82P6009
EAN: 4021179254700
MPN:
IIR206
Unit Price (€ / pc.)
140.5152 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
140.52 € *
Price list
Quantity
Price per unit*
1 pcs.
140.5152 €
3 pcs.
136.6239 €
5 pcs.
132.9468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIR206, IFM electronic
Features
- Resistant to weld slag thanks to non-stick coating
- Metal sensing face for heavy duty
- High shock and vibration resistance
- Particularly short housing for use where space is restricted
- Two-wire technology
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP/NPN | |
Detecting distance | 12 mm | |
Length | 40 mm | |
Assembly | Einbaumontage M30, bündig | |
Product type | Induktiver Ganzmetallsensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |