IIR212 | IFM electronic

Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIR212

Order No.: 82P6011
EAN: 4021179321099
MPN:
IIR212
IIR212 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
121.3562 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
121.36 € *
Price list
Quantity
Price per unit*
1 pcs.
121.3562 €
3 pcs.
118.0004 €
5 pcs.
114.8350 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIR212, IFM electronic

Features

  • Resistant to weld slag thanks to non-stick coating
  • Metal sensing face for heavy duty
  • High shock and vibration resistance
  • Particularly short housing for use where space is restricted
Technical specifications
Connection Kabel, PUR 3x0,34 mm², 2 m
Version PNP
Detecting distance 15 mm
Length 45 mm
Assembly Einbaumontage M30, bündig
Product type Induktiver Ganzmetallsensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes