IIS207 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M30, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIS207
Order No.: 82P6015
EAN: 4021179117999
MPN:
IIS207
Unit Price (€ / pc.)
105.7910 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.79 € *
Price list
Quantity
Price per unit*
1 pcs.
105.7910 €
3 pcs.
102.8636 €
5 pcs.
100.0909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIS207, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Clearly visible indication of the switching status
- Operation as three-wire or two-wire possible
- Long sensing range for high uptime
- With optical mounting and setting aid
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP/NPN | |
Detecting distance | 22 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M30, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |