IIS215 | IFM electronic
IIS215, Inductive sensor, M30 x 1.5 / L = 70 mm, Sinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6021
EAN: 4021179118071
MPN:
IIS215
Unit Price (€ / pc.)
99.3174 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.32 € *
Price list
Quantity
Price per unit*
1 pcs.
99.3174 €
3 pcs.
96.5685 €
5 pcs.
93.9743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIS215, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Clearly visible indication of the switching status
- Long sensing range for high uptime
- For a precise position detection on machines
Technical specifications
Connection | M12-connector | |
Version | inductive sensor | |
Detection range | 15 mm | |
Assembly | non-flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |