IIS227 | IFM electronic

Inductive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIS227

Order No.: 82P6023
EAN: 4021179271684
MPN:
IIS227
IIS227 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
94.5812 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
94.58 € *
Price list
Quantity
Price per unit*
1 pcs.
94.5812 €
3 pcs.
91.9632 €
5 pcs.
89.4880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIS227, IFM electronic

Features

  • Suitable for industrial, mobile, cooling and lubricating applications
  • High protection rating for the requirements of harsh industrial environments
  • Flexible use thanks to large operating temperature range
  • Safe detection due to large sensing range and low sensor tolerances
  • Reduced storage due to wide range of applications
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 22 mm
Length 60 mm
Assembly Einbaumontage M30, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes