IIS228 | IFM electronic
Inductive sensor, NPN, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIS228
Order No.: 82P6024
EAN: 4021179271691
MPN:
IIS228
Unit Price (€ / pc.)
94.5812 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
94.58 € *
Price list
Quantity
Price per unit*
1 pcs.
94.5812 €
3 pcs.
91.9632 €
5 pcs.
89.4880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIS228, IFM electronic
Features
- Suitable for industrial, mobile, cooling and lubricating applications
- High protection rating for the requirements of harsh industrial environments
- Flexible use thanks to large operating temperature range
- Safe detection due to large sensing range and low sensor tolerances
- Reduced storage due to wide range of applications
Technical specifications
Connection | M12-Steckverbinder | |
Version | NPN | |
Detecting distance | 15 mm | |
Length | 60 mm | |
Assembly | Einbaumontage M30, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |