IIS242 | IFM electronic

Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIS242

Order No.: 82P6038
EAN: 4021179276658
MPN:
IIS242
Series: IIS
IIS242 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
96.1520 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
96.15 € *
Price list
Quantity
Price per unit*
1 pcs.
96.1520 €
3 pcs.
93.4864 €
5 pcs.
90.9755 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IIS242, IFM electronic

Features

  • Suitable for industrial, mobile, cooling and lubricating applications
  • High protection rating for the requirements of harsh industrial environments
  • Flexible use thanks to large operating temperature range
  • Safe detection due to large sensing range and low sensor tolerances
  • Reduced storage due to wide range of applications
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 15 mm
Assembly flush mounting M30, flush
Connection cable, PUR 3x0.34 mm², 2 m
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Length 45 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes