IIS243 | IFM electronic

IIS243, Inductive sensor, M30 x 1.5 / L = 45 mm, Sinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P6039
EAN: 4021179276665
MPN:
IIS243
IFM electronic
IIS243 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
94.4503 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
94.45 € *
Price list
Quantity
Price per unit*
1 pcs.
94.4503 €
3 pcs.
91.8323 €
5 pcs.
89.3690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIS243, IFM electronic

Features

  • Suitable for industrial, mobile, cooling and lubricating applications
  • High protection rating for the requirements of harsh industrial environments
  • Flexible use thanks to large operating temperature range
  • Safe detection due to large sensing range and low sensor tolerances
  • Reduced storage due to wide range of applications
Technical specifications
Connection cable connection 2 m
Version inductive sensor
Detection range 22 mm
Assembly non-flush mounting
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes